Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICW4008A
ICW4008A - 1
ICW4008A - 2
ICW4008A - 3
ICW4008A - 4
Extended1/4
* Images are for reference only
ICW4008A
Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW4008A
JLCPCB Part #
C5448768
Package
SOP-8L
Description
-40℃~+150℃ 0.45W 200mA 2kHz~45kHz 5V 70% 800V Buck CCM、DCM、PFM Modulation Non-Isolated Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerICW
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching2kHz~45kHz
Voltage - Supply4.4V~7V
Output Current200mA
Duty Cycle(Max)70%
Working ModeCCM、DCM、PFM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Hiccup current limiting
TopologyBuck
Pd - Power Dissipation0.45W
Voltage - Breakdown800V
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ICW4008A
ICW4008A

* Images are for reference only

ICW4008A

Extended
Manufacturer

ICW

MFR.Part #
ICW4008A
JLCPCB Part #
C5448768
Package
SOP-8L
Description
-40℃~+150℃ 0.45W 200mA 2kHz~45kHz 5V 70% 800V Buck CCM、DCM、PFM Modulation Non-Isolated Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW4008A

* Images are for reference only

ICW4008A
Extended
Manufacturer

ICW

MFR.Part #
ICW4008A
JLCPCB Part #
C5448768
Package
SOP-8L
Description
-40℃~+150℃ 0.45W 200mA 2kHz~45kHz 5V 70% 800V Buck CCM、DCM、PFM Modulation Non-Isolated Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) SOP-8L AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW4008A Specifications

ICW4008A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerICW
PackageSOP-8L
Operating Temperature-40℃~+150℃
Frequency - Switching2kHz~45kHz
Voltage - Supply4.4V~7V
Output Current200mA
Duty Cycle(Max)70%
Working ModeCCM、DCM、PFM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Hiccup current limiting
TopologyBuck
Pd - Power Dissipation0.45W
Voltage - Breakdown800V
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW4008A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW4008A Schematic Symbol & PCB Footprint

The ICW4008A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.