Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1236B33E8GQ1
ICW1236B33E8GQ1 - 1
ICW1236B33E8GQ1 - 2
ICW1236B33E8GQ1 - 3
Extended1/3
* Images are for reference only
ICW1236B33E8GQ1
Attributes
Value
Manufacturer
ICW
MFR.Part #
ICW1236B33E8GQ1
JLCPCB Part #
C5448743
Package
ESOP-8
Description
-40℃~+125℃@(Ta) 1 115uVrms 1A 250mV@(1A) 40uA 6V 700mV~6V、3.3V 70dB@(1kHz) Adjustable、Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageESOP-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current40uA
Noise115uVrms
Voltage - Supply6V
Output TypeAdjustable、Fixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage700mV~6V、3.3V
Voltage Dropout250mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICW1236B33E8GQ1
ICW1236B33E8GQ1

* Images are for reference only

ICW1236B33E8GQ1

Extended
Manufacturer

ICW

MFR.Part #
ICW1236B33E8GQ1
JLCPCB Part #
C5448743
Package
ESOP-8
Description
-40℃~+125℃@(Ta) 1 115uVrms 1A 250mV@(1A) 40uA 6V 700mV~6V、3.3V 70dB@(1kHz) Adjustable、Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1236B33E8GQ1

* Images are for reference only

ICW1236B33E8GQ1
Extended
Manufacturer

ICW

MFR.Part #
ICW1236B33E8GQ1
JLCPCB Part #
C5448743
Package
ESOP-8
Description
-40℃~+125℃@(Ta) 1 115uVrms 1A 250mV@(1A) 40uA 6V 700mV~6V、3.3V 70dB@(1kHz) Adjustable、Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICW1236B33E8GQ1 Specifications

ICW1236B33E8GQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerICW
PackageESOP-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Ta)
standby current40uA
Noise115uVrms
Voltage - Supply6V
Output TypeAdjustable、Fixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge
Output Voltage700mV~6V、3.3V
Voltage Dropout250mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICW1236B33E8GQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICW1236B33E8GQ1 Documents

ICW1236B33E8GQ1 datasheets or manufacturer documentation.

Datasheet: ICW1236B33E8GQ1 Datasheet (PDF)

ICW1236B33E8GQ1 Schematic Symbol & PCB Footprint

The ICW1236B33E8GQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.