


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,15x15mm | |
| Antenna Type | Stamp Hole Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -136dBm | |
| Output Power | 19dBm | |
| Modulation System | FSK、LoRa、GFSK、OOK | |
| Voltage - Supply | 1.8V~3.7V | |
| Frequency | 433MHz | |
| Features | LoRa frequency hopping spread spectrum、Channel activity detection (CAD) | |
| Communication Distance | 5km | |
| Interface Type | SPI | |
| Receive Current | 13mA | |
| Send Current | 120mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX1278ZTR4-GC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,15x15mm | |
| Antenna Type | Stamp Hole Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -136dBm | |
| Output Power | 19dBm | |
| Modulation System | FSK、LoRa、GFSK、OOK | |
| Voltage - Supply | 1.8V~3.7V | |
| Frequency | 433MHz | |
| Features | LoRa frequency hopping spread spectrum、Channel activity detection (CAD) | |
| Communication Distance | 5km | |
| Interface Type | SPI | |
| Receive Current | 13mA | |
| Send Current | 120mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1278ZTR4-GC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SX1278ZTR4-GC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.