


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage (Max) | 250V | |
| Length | 69.6mm | |
| Contact Plating | Gold | |
| Number of Pins | 100P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Rated Current | 1A | |
| Height Above Board | 15.5mm | |
| Mounting Type | Through Hole | |
| Width | 8.88mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HED100LP03BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | Plugin,P=1.27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage (Max) | 250V | |
| Length | 69.6mm | |
| Contact Plating | Gold | |
| Number of Pins | 100P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Rated Current | 1A | |
| Height Above Board | 15.5mm | |
| Mounting Type | Through Hole | |
| Width | 8.88mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HED100LP03BK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HED100LP03BK datasheets or manufacturer documentation.
Datasheet: HED100LP03BK Datasheet (PDF)
The HED100LP03BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.