Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. MT9102A
MT9102A - 1
MT9102A - 2
MT9102A - 3
Extended1/3
* Images are for reference only
MT9102A
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT9102A
JLCPCB Part #
C5447696
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~5.5V 6.7mA Rail-to-rail output ±1.5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNOVOSENSE
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±88mT
Linearity±1.5%
Voltage - Supply3V~5.5V
Supply Current6.7mA
FeaturesRail-to-rail output
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. MT9102A
MT9102A

* Images are for reference only

MT9102A

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT9102A
JLCPCB Part #
C5447696
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~5.5V 6.7mA Rail-to-rail output ±1.5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT9102A

* Images are for reference only

MT9102A
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT9102A
JLCPCB Part #
C5447696
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~5.5V 6.7mA Rail-to-rail output ±1.5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT9102A Specifications

MT9102A technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerNOVOSENSE
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±88mT
Linearity±1.5%
Voltage - Supply3V~5.5V
Supply Current6.7mA
FeaturesRail-to-rail output
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT9102A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT9102A Documents

MT9102A datasheets or manufacturer documentation.

Datasheet: MT9102A Datasheet (PDF)

MT9102A Schematic Symbol & PCB Footprint

The MT9102A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.