


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,3.2x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、523nm、622nm | |
| Half wave width | 20nm、20nm、30nm | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP、InGaN | |
| Luminous Intensity | 140mcd、450mcd、850mcd | |
| Power(Watts) | 45mW、56mW、60mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm、515nm、632nm | |
| Voltage - Forward(Vf) | 2V、2.8V、3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
155124M173200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,3.2x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、523nm、622nm | |
| Half wave width | 20nm、20nm、30nm | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP、InGaN | |
| Luminous Intensity | 140mcd、450mcd、850mcd | |
| Power(Watts) | 45mW、56mW、60mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 460nm、515nm、632nm | |
| Voltage - Forward(Vf) | 2V、2.8V、3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 155124M173200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 155124M173200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.