Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12060WAH
PTH12060WAH - 1
PTH12060WAH - 2
PTH12060WAH - 3
Extended1/3
* Images are for reference only
PTH12060WAH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH12060WAH
JLCPCB Part #
C544693
Package
DIP-10
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 15.75mm 25.4mm 25mVp-p 350kHz 5500uF 92% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-10
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length25.4mm
Capacitive Load(Max)5500uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width15.75mm
Output Voltage1.2V~5.5V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12060WAH
PTH12060WAH

* Images are for reference only

PTH12060WAH

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12060WAH
JLCPCB Part #
C544693
Package
DIP-10
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 15.75mm 25.4mm 25mVp-p 350kHz 5500uF 92% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12060WAH

* Images are for reference only

PTH12060WAH
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH12060WAH
JLCPCB Part #
C544693
Package
DIP-10
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 15.75mm 25.4mm 25mVp-p 350kHz 5500uF 92% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% DIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12060WAH Specifications

PTH12060WAH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP-10
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length25.4mm
Capacitive Load(Max)5500uF
Voltage - Supply10.8V~13.2V
Switching Frequency350kHz
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Width15.75mm
Output Voltage1.2V~5.5V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12060WAH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12060WAH Documents

PTH12060WAH datasheets or manufacturer documentation.

Datasheet: PTH12060WAH Datasheet (PDF)

PTH12060WAH Schematic Symbol & PCB Footprint

The PTH12060WAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.