Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-22C01-G020
MS-22C01-G020 - 1
MS-22C01-G020 - 2
MS-22C01-G020 - 3
MS-22C01-G020 - 4
Extended1/4
* Images are for reference only
MS-22C01-G020
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
MS-22C01-G020
JLCPCB Part #
C5446861
Package
SMD,7x3.5mm
Description
-40℃~+85℃ 1.5mm 10,000 cycles 12V 3.5mm 3.5mm 50mA 7mm Black DPDT Gull Wing Rectangular Columnar Silver Stainless Steel Surface Mount,Vertical SMD,7x3.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,7x3.5mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating12V
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height3.5mm
CircuitDPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Length7mm
Contact MaterialStainless Steel
Life10,000 cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MS-22C01-G020
MS-22C01-G020

* Images are for reference only

MS-22C01-G020

Extended
Manufacturer

G-Switch

MFR.Part #
MS-22C01-G020
JLCPCB Part #
C5446861
Package
SMD,7x3.5mm
Description
-40℃~+85℃ 1.5mm 10,000 cycles 12V 3.5mm 3.5mm 50mA 7mm Black DPDT Gull Wing Rectangular Columnar Silver Stainless Steel Surface Mount,Vertical SMD,7x3.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-22C01-G020

* Images are for reference only

MS-22C01-G020
Extended
Manufacturer

G-Switch

MFR.Part #
MS-22C01-G020
JLCPCB Part #
C5446861
Package
SMD,7x3.5mm
Description
-40℃~+85℃ 1.5mm 10,000 cycles 12V 3.5mm 3.5mm 50mA 7mm Black DPDT Gull Wing Rectangular Columnar Silver Stainless Steel Surface Mount,Vertical SMD,7x3.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS-22C01-G020 Specifications

MS-22C01-G020 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,7x3.5mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating12V
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height3.5mm
CircuitDPDT
Actuator Length1.5mm
Mounting TypeSurface Mount,Vertical
Length7mm
Contact MaterialStainless Steel
Life10,000 cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS-22C01-G020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS-22C01-G020 Documents

MS-22C01-G020 datasheets or manufacturer documentation.

Datasheet: MS-22C01-G020 Datasheet (PDF)

MS-22C01-G020 Schematic Symbol & PCB Footprint

The MS-22C01-G020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.