
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 3 | |
| charge pump | Yes | |
| Quiescent Supply Current | 1.2mA | |
| Number of Receivers | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRS3243IPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 3 | |
| charge pump | Yes | |
| Quiescent Supply Current | 1.2mA | |
| Number of Receivers | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRS3243IPWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRS3243IPWR datasheets or manufacturer documentation.
Datasheet: TRS3243IPWR Datasheet (PDF)
The TRS3243IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.