Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2814F
WS2814F - 1
WS2814F - 2
WS2814F - 3
Extended1/3
* Images are for reference only
WS2814F
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2814F
JLCPCB Part #
C5446694
Package
FSOP-8
Description
-40℃~+85℃ 16.5mA 20V 3.7V~5.3V 4 PWM FSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageFSOP-8
Number of Channels4
Voltage - Input(DC)3.7V~5.3V
Output Current16.5mA
DimmingPWM
Output Voltage20V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2814F
WS2814F

* Images are for reference only

WS2814F

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2814F
JLCPCB Part #
C5446694
Package
FSOP-8
Description
-40℃~+85℃ 16.5mA 20V 3.7V~5.3V 4 PWM FSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2814F

* Images are for reference only

WS2814F
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2814F
JLCPCB Part #
C5446694
Package
FSOP-8
Description
-40℃~+85℃ 16.5mA 20V 3.7V~5.3V 4 PWM FSOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2814F Specifications

WS2814F technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageFSOP-8
Number of Channels4
Voltage - Input(DC)3.7V~5.3V
Output Current16.5mA
DimmingPWM
Output Voltage20V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2814F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2814F Documents

WS2814F datasheets or manufacturer documentation.

Datasheet: WS2814F Datasheet (PDF)

WS2814F Schematic Symbol & PCB Footprint

The WS2814F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.