
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Type | Open-drain | |
| Ib - Input Bias Current | 0.04pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC7221BIM5/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Type | Open-drain | |
| Ib - Input Bias Current | 0.04pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC7221BIM5/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC7221BIM5/NOPB datasheets or manufacturer documentation.
Datasheet: LMC7221BIM5/NOPB Datasheet (PDF)
The LMC7221BIM5/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.