TMS470R1A288PGEA
Extended
* Images are for reference only
TMS470R1A288PGEA
Attributes
Value
Manufacturer
MFR.Part #
TMS470R1A288PGEA
JLCPCB Part #
C544570
Package
LQFP-144(20x20)
Description
1.71V~2.05V 10bit 288KB 48MHz 93 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-144(20x20)
CPU Maximum Speed48MHz
Program Storage Size288KB
Voltage - Supply1.71V~2.05V
Number of I/O93
ADC (Bit)10bit