Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMF6200AQI0128
TMF6200AQI0128
Extended
* Images are for reference only
TMF6200AQI0128
Attributes
Value
Manufacturer
Tai-Action
MFR.Part #
TMF6200AQI0128
JLCPCB Part #
C5445422
Package
QFN-96(10x10)
Description
-40℃~+125℃@(TJ) 10bit 128KB 12bit 32 Bit 32KB 3V~3.6V 82MHz ARM Cortex-M3 FLASH QFN-96(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTai-Action
PackageQFN-96(10x10)
EEPROM32KB
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed82MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M3
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMF6200AQI0128
TMF6200AQI0128

* Images are for reference only

TMF6200AQI0128

Extended
Manufacturer

Tai-Action

MFR.Part #
TMF6200AQI0128
JLCPCB Part #
C5445422
Package
QFN-96(10x10)
Description
-40℃~+125℃@(TJ) 10bit 128KB 12bit 32 Bit 32KB 3V~3.6V 82MHz ARM Cortex-M3 FLASH QFN-96(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMF6200AQI0128

* Images are for reference only

TMF6200AQI0128
Extended
Manufacturer

Tai-Action

MFR.Part #
TMF6200AQI0128
JLCPCB Part #
C5445422
Package
QFN-96(10x10)
Description
-40℃~+125℃@(TJ) 10bit 128KB 12bit 32 Bit 32KB 3V~3.6V 82MHz ARM Cortex-M3 FLASH QFN-96(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMF6200AQI0128 Specifications

TMF6200AQI0128 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTai-Action
PackageQFN-96(10x10)
EEPROM32KB
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed82MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M3
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMF6200AQI0128. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMF6200AQI0128 Documents

TMF6200AQI0128 datasheets or manufacturer documentation.

Datasheet: TMF6200AQI0128 Datasheet (PDF)

TMF6200AQI0128 Schematic Symbol & PCB Footprint

The TMF6200AQI0128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.