


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,7.9x5.6mm | |
| Frequency Range | 500kHz~650MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Return Loss(Min) | 17dB | |
| Impedance - Unbalanced/Balanced | 1:1.5 | |
| Length | 7.87mm | |
| Height | 2.84mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 5.59mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADT1.5-1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,7.9x5.6mm | |
| Frequency Range | 500kHz~650MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Return Loss(Min) | 17dB | |
| Impedance - Unbalanced/Balanced | 1:1.5 | |
| Length | 7.87mm | |
| Height | 2.84mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 5.59mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT1.5-1+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADT1.5-1+ datasheets or manufacturer documentation.
Datasheet: ADT1.5-1+ Datasheet (PDF)
The ADT1.5-1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.