Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS2388RTQR
TPS2388RTQR - 1
TPS2388RTQR - 2
TPS2388RTQR - 3
Extended1/3
* Images are for reference only
TPS2388RTQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2388RTQR
JLCPCB Part #
C544512
Package
QFN-56-EP(8x8)
Description
-40℃~+125℃ 3.3V 8 Power-on reset、Under-voltage lockout (UVLO) QFN-56-EP(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageQFN-56-EP(8x8)
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V
Number of ports8
FeaturesPower-on reset、Under-voltage lockout (UVLO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. TPS2388RTQR
TPS2388RTQR

* Images are for reference only

TPS2388RTQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2388RTQR
JLCPCB Part #
C544512
Package
QFN-56-EP(8x8)
Description
-40℃~+125℃ 3.3V 8 Power-on reset、Under-voltage lockout (UVLO) QFN-56-EP(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2388RTQR

* Images are for reference only

TPS2388RTQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2388RTQR
JLCPCB Part #
C544512
Package
QFN-56-EP(8x8)
Description
-40℃~+125℃ 3.3V 8 Power-on reset、Under-voltage lockout (UVLO) QFN-56-EP(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2388RTQR Specifications

TPS2388RTQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTexas Instruments
PackageQFN-56-EP(8x8)
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V
Number of ports8
FeaturesPower-on reset、Under-voltage lockout (UVLO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2388RTQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2388RTQR Documents

TPS2388RTQR datasheets or manufacturer documentation.

Datasheet: TPS2388RTQR Datasheet (PDF)

TPS2388RTQR Schematic Symbol & PCB Footprint

The TPS2388RTQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.