Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. LTA8064XS14/R5
LTA8064XS14/R5 - 1
LTA8064XS14/R5 - 2
LTA8064XS14/R5 - 3
Extended1/3
* Images are for reference only
LTA8064XS14/R5
Attributes
Value
Manufacturer
Linearin
MFR.Part #
LTA8064XS14/R5
JLCPCB Part #
C5445101
Package
SOIC-14L
Description
-24V~-2.25V、2.25V~24V -40℃~+125℃ 0.8V/us 1.1MHz 1.5uV/℃ 115dB 160uA 22nV/√Hz@1kHz 4.5V~48V 45mA 48V 5pA 75uV Rail-to-Rail Output SOIC-14L Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerLinearin
PackageSOIC-14L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage75uV
Input Offset Current(Ios)5pA
Output Current45mA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Single Supply4.5V~48V
Gain Bandwidth Product1.1MHz
Slew Rate0.8V/us
Quiescent Current(Iq)160uA
Common Mode Rejection Ratio(CMRR)115dB
Rail to RailRail-to-rail output
Input Voltage Noise Density22nV/√Hz@1kHz
FeaturesEMI filtering/RF suppression、ESD protection、Reverse-phase input protection
Dual Supply-24V~-2.25V、2.25V~24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. LTA8064XS14/R5
LTA8064XS14/R5

* Images are for reference only

LTA8064XS14/R5

Extended
Manufacturer

Linearin

MFR.Part #
LTA8064XS14/R5
JLCPCB Part #
C5445101
Package
SOIC-14L
Description
-24V~-2.25V、2.25V~24V -40℃~+125℃ 0.8V/us 1.1MHz 1.5uV/℃ 115dB 160uA 22nV/√Hz@1kHz 4.5V~48V 45mA 48V 5pA 75uV Rail-to-Rail Output SOIC-14L Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTA8064XS14/R5

* Images are for reference only

LTA8064XS14/R5
Extended
Manufacturer

Linearin

MFR.Part #
LTA8064XS14/R5
JLCPCB Part #
C5445101
Package
SOIC-14L
Description
-24V~-2.25V、2.25V~24V -40℃~+125℃ 0.8V/us 1.1MHz 1.5uV/℃ 115dB 160uA 22nV/√Hz@1kHz 4.5V~48V 45mA 48V 5pA 75uV Rail-to-Rail Output SOIC-14L Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTA8064XS14/R5 Specifications

LTA8064XS14/R5 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerLinearin
PackageSOIC-14L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage75uV
Input Offset Current(Ios)5pA
Output Current45mA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Single Supply4.5V~48V
Gain Bandwidth Product1.1MHz
Slew Rate0.8V/us
Quiescent Current(Iq)160uA
Common Mode Rejection Ratio(CMRR)115dB
Rail to RailRail-to-rail output
Input Voltage Noise Density22nV/√Hz@1kHz
FeaturesEMI filtering/RF suppression、ESD protection、Reverse-phase input protection
Dual Supply-24V~-2.25V、2.25V~24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTA8064XS14/R5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTA8064XS14/R5 Schematic Symbol & PCB Footprint

The LTA8064XS14/R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.