
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 430nm~440nm | |
| Operating Temperature | -35℃~+100℃ | |
| Test Current | 700mA | |
| Viewing Angle | 120° | |
| Power(Watts) | 3W | |
| Illumination Color | Blue | |
| Peak Wavelength | 440nm | |
| Voltage - Forward(Vf) | 3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-C3535F26B3GA-ZW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 430nm~440nm | |
| Operating Temperature | -35℃~+100℃ | |
| Test Current | 700mA | |
| Viewing Angle | 120° | |
| Power(Watts) | 3W | |
| Illumination Color | Blue | |
| Peak Wavelength | 440nm | |
| Voltage - Forward(Vf) | 3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-C3535F26B3GA-ZW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-C3535F26B3GA-ZW datasheets or manufacturer documentation.
Datasheet: HL-C3535F26B3GA-ZW Datasheet (PDF)
The HL-C3535F26B3GA-ZW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.