Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A8300RGRR
TPS7A8300RGRR - 1
TPS7A8300RGRR - 2
TPS7A8300RGRR - 3
Extended1/3
* Images are for reference only
TPS7A8300RGRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7A8300RGRR
JLCPCB Part #
C544500
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃ 200mV@(2A) 2A 40dB@(1MHz) 6.5V 6uVrms 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Thermal Shutdown VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(1MHz)
Operating Temperature-40℃~+125℃
Noise6uVrms
Output TypeAdjustable
Voltage - Supply6.5V
Output Current2A
FeaturesThermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start
Output Voltage800mV~5V
Voltage Dropout200mV@(2A)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A8300RGRR
TPS7A8300RGRR

* Images are for reference only

TPS7A8300RGRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A8300RGRR
JLCPCB Part #
C544500
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃ 200mV@(2A) 2A 40dB@(1MHz) 6.5V 6uVrms 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Thermal Shutdown VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A8300RGRR

* Images are for reference only

TPS7A8300RGRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7A8300RGRR
JLCPCB Part #
C544500
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+125℃ 200mV@(2A) 2A 40dB@(1MHz) 6.5V 6uVrms 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Thermal Shutdown VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A8300RGRR Specifications

TPS7A8300RGRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Power Supply Rejection Ratio (PSRR)40dB@(1MHz)
Operating Temperature-40℃~+125℃
Noise6uVrms
Output TypeAdjustable
Voltage - Supply6.5V
Output Current2A
FeaturesThermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start
Output Voltage800mV~5V
Voltage Dropout200mV@(2A)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A8300RGRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7A8300RGRR Documents

TPS7A8300RGRR datasheets or manufacturer documentation.

Datasheet: TPS7A8300RGRR Datasheet (PDF)

TPS7A8300RGRR Schematic Symbol & PCB Footprint

The TPS7A8300RGRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.