Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Security Verification / Encryption ICs
  6. ATECC608B-SSHDA-B
ATECC608B-SSHDA-B - 1
ATECC608B-SSHDA-B - 2
ATECC608B-SSHDA-B - 3
ATECC608B-SSHDA-B - 4
Extended1/4
* Images are for reference only
ATECC608B-SSHDA-B
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
ATECC608B-SSHDA-B
JLCPCB Part #
C5444784
Package
SOIC-8
Description
-40℃~+85℃ 150nA 2V~5.5V I2C、1-Wire SHA-256、ECDSA、ECDH、HMAC、AES-128 Unique ID、Anti-copy protection、Secure key storage、Secure boot verification SOIC-8 Security Verification / Encryption ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Security Verification / Encryption ICs
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
FeaturesUnique ID、Anti-copy protection、Secure key storage、Secure boot verification
Standby Current (Max)150nA
AlgorithmSHA-256、ECDSA、ECDH、HMAC、AES-128
InterfaceI2C、1-Wire
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Security Verification / Encryption ICs
  6. ATECC608B-SSHDA-B
ATECC608B-SSHDA-B

* Images are for reference only

ATECC608B-SSHDA-B

Extended
Manufacturer

Microchip Tech

MFR.Part #
ATECC608B-SSHDA-B
JLCPCB Part #
C5444784
Package
SOIC-8
Description
-40℃~+85℃ 150nA 2V~5.5V I2C、1-Wire SHA-256、ECDSA、ECDH、HMAC、AES-128 Unique ID、Anti-copy protection、Secure key storage、Secure boot verification SOIC-8 Security Verification / Encryption ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATECC608B-SSHDA-B

* Images are for reference only

ATECC608B-SSHDA-B
Extended
Manufacturer

Microchip Tech

MFR.Part #
ATECC608B-SSHDA-B
JLCPCB Part #
C5444784
Package
SOIC-8
Description
-40℃~+85℃ 150nA 2V~5.5V I2C、1-Wire SHA-256、ECDSA、ECDH、HMAC、AES-128 Unique ID、Anti-copy protection、Secure key storage、Secure boot verification SOIC-8 Security Verification / Encryption ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATECC608B-SSHDA-B Specifications

ATECC608B-SSHDA-B technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Security Verification / Encryption ICs
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
FeaturesUnique ID、Anti-copy protection、Secure key storage、Secure boot verification
Standby Current (Max)150nA
AlgorithmSHA-256、ECDSA、ECDH、HMAC、AES-128
InterfaceI2C、1-Wire
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATECC608B-SSHDA-B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATECC608B-SSHDA-B Documents

ATECC608B-SSHDA-B datasheets or manufacturer documentation.

Datasheet: ATECC608B-SSHDA-B Datasheet (PDF)

ATECC608B-SSHDA-B Schematic Symbol & PCB Footprint

The ATECC608B-SSHDA-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.