Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD122DMXR
ESD122DMXR - 1
ESD122DMXR - 2
ESD122DMXR - 3
Extended1/3
* Images are for reference only
ESD122DMXR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ESD122DMXR
JLCPCB Part #
C544474
Package
X2-SON-3(0.6x1)
Description
-40℃~+125℃ 0.2pF 10nA 2 2.5A@8/20us 20W@8/20us 3.6V 7.9V 8.4V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 X2-SON-3(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX2-SON-3(0.6x1)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.2pF
Peak Pulse Power Dissipation (Ppp)20W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage8.4V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown7.9V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD122DMXR
ESD122DMXR

* Images are for reference only

ESD122DMXR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD122DMXR
JLCPCB Part #
C544474
Package
X2-SON-3(0.6x1)
Description
-40℃~+125℃ 0.2pF 10nA 2 2.5A@8/20us 20W@8/20us 3.6V 7.9V 8.4V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 X2-SON-3(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD122DMXR

* Images are for reference only

ESD122DMXR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD122DMXR
JLCPCB Part #
C544474
Package
X2-SON-3(0.6x1)
Description
-40℃~+125℃ 0.2pF 10nA 2 2.5A@8/20us 20W@8/20us 3.6V 7.9V 8.4V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 X2-SON-3(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD122DMXR Specifications

ESD122DMXR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX2-SON-3(0.6x1)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.2pF
Peak Pulse Power Dissipation (Ppp)20W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage8.4V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)2.5A@8/20us
Voltage - Breakdown7.9V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD122DMXR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD122DMXR Documents

ESD122DMXR datasheets or manufacturer documentation.

Datasheet: ESD122DMXR Datasheet (PDF)

ESD122DMXR Schematic Symbol & PCB Footprint

The ESD122DMXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.