
- Manufacturer
- MFR.Part #
- TPS659113A2ZRCR
- JLCPCB Part #
- C544473
- Package
- JRBGA-98
- Description
- JRBGA-98 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | JRBGA-98 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Overcurrent Protection、Frequency synchronization、Output discharge、Power-on timing control | |
| Output Voltage | 0.6V~3.3V | |
| Interface | I2C |

* Images are for reference only
TPS659113A2ZRCR
Extended- Manufacturer
- MFR.Part #
- TPS659113A2ZRCR
- JLCPCB Part #
- C544473
- Package
- JRBGA-98
- Description
- JRBGA-98 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS659113A2ZRCR
- JLCPCB Part #
- C544473
- Package
- JRBGA-98
- Description
- JRBGA-98 Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS659113A2ZRCR Specifications
TPS659113A2ZRCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | JRBGA-98 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Overcurrent Protection、Frequency synchronization、Output discharge、Power-on timing control | |
| Output Voltage | 0.6V~3.3V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS659113A2ZRCR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS659113A2ZRCR Documents
TPS659113A2ZRCR datasheets or manufacturer documentation.
Datasheet: TPS659113A2ZRCR Datasheet (PDF)
TPS659113A2ZRCR Schematic Symbol & PCB Footprint
The TPS659113A2ZRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.