


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 400V/ms | |
| Single supply | 2.7V~26V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz | |
| Quiescent Current | 65uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 35uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA210AIRSWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.5x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Current(Ios) | 20nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 400V/ms | |
| Single supply | 2.7V~26V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz | |
| Quiescent Current | 65uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 35uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA210AIRSWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA210AIRSWR datasheets or manufacturer documentation.
Datasheet: INA210AIRSWR Datasheet (PDF)
The INA210AIRSWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.