


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-8P,9.2x9mm | |
| Inductance | 15.5uH | |
| Power(Watts) | 10W | |
| Primary Side Voltage | 24V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | 2 | |
| Height | 6.5mm | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1.1:2.2:2.2 | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PER1105-8-2424-10WTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-8P,9.2x9mm | |
| Inductance | 15.5uH | |
| Power(Watts) | 10W | |
| Primary Side Voltage | 24V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | 2 | |
| Height | 6.5mm | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1.1:2.2:2.2 | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PER1105-8-2424-10WTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PER1105-8-2424-10WTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.