


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-8P,11x8.3mm | |
| Inductance | 1.5mH | |
| Power(Watts) | 2W | |
| Primary Side Voltage | 12V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | 2 | |
| Application Grade | 消费级 | |
| Turns Ratio | 1:0.47 | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE1205-2W8ANT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-8P,11x8.3mm | |
| Inductance | 1.5mH | |
| Power(Watts) | 2W | |
| Primary Side Voltage | 12V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | 2 | |
| Application Grade | 消费级 | |
| Turns Ratio | 1:0.47 | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE1205-2W8ANT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TE1205-2W8ANT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.