


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-6P,7.7x6.7mm | |
| Inductance | 280uH | |
| Power(Watts) | 2W | |
| Primary Side Voltage | 5V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | Single, Multi-tap | |
| Turns Ratio | 1:0.75 | |
| Primary Winding(s) | Single, Multi-tap |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE0503-2W6ENT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | DIGENT | |
| Package | SMD-6P,7.7x6.7mm | |
| Inductance | 280uH | |
| Power(Watts) | 2W | |
| Primary Side Voltage | 5V | |
| Tolerance | ±20% | |
| Secondary Side Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 25uH | |
| Secondary Winding | Single, Multi-tap | |
| Turns Ratio | 1:0.75 | |
| Primary Winding(s) | Single, Multi-tap |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE0503-2W6ENT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TE0503-2W6ENT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.