Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TG0505-1W6DNT
TG0505-1W6DNT - 1
TG0505-1W6DNT - 2
TG0505-1W6DNT - 3
Extended1/3
* Images are for reference only
TG0505-1W6DNT
Attributes
Value
Manufacturer
DIGENT
MFR.Part #
TG0505-1W6DNT
JLCPCB Part #
C54443250
Package
SMD-6P,8.8x8mm
Description
1:1.13 1W 25uH 280uH 5V 5V 6kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,8.8x8mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerDIGENT
PackageSMD-6P,8.8x8mm
Inductance280uH
Power(Watts)1W
Primary Side Voltage5V
Tolerance±20%
Secondary Side Voltage5V
Isolation Voltage(Vrms)6kV
Leakage Inductance25uH
Secondary WindingSingle, Multi-tap
Application GradeConsumer grade
Turns Ratio1:1.13
Primary Winding(s)Single, Multi-tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TG0505-1W6DNT
TG0505-1W6DNT

* Images are for reference only

TG0505-1W6DNT

Extended
Manufacturer

DIGENT

MFR.Part #
TG0505-1W6DNT
JLCPCB Part #
C54443250
Package
SMD-6P,8.8x8mm
Description
1:1.13 1W 25uH 280uH 5V 5V 6kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,8.8x8mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG0505-1W6DNT

* Images are for reference only

TG0505-1W6DNT
Extended
Manufacturer

DIGENT

MFR.Part #
TG0505-1W6DNT
JLCPCB Part #
C54443250
Package
SMD-6P,8.8x8mm
Description
1:1.13 1W 25uH 280uH 5V 5V 6kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,8.8x8mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TG0505-1W6DNT Specifications

TG0505-1W6DNT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerDIGENT
PackageSMD-6P,8.8x8mm
Inductance280uH
Power(Watts)1W
Primary Side Voltage5V
Tolerance±20%
Secondary Side Voltage5V
Isolation Voltage(Vrms)6kV
Leakage Inductance25uH
Secondary WindingSingle, Multi-tap
Application GradeConsumer grade
Turns Ratio1:1.13
Primary Winding(s)Single, Multi-tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG0505-1W6DNT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TG0505-1W6DNT Schematic Symbol & PCB Footprint

The TG0505-1W6DNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.