Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TE1212-1W6BNT
TE1212-1W6BNT - 1
TE1212-1W6BNT - 2
TE1212-1W6BNT - 3
Extended1/3
* Images are for reference only
TE1212-1W6BNT
Attributes
Value
Manufacturer
DIGENT
MFR.Part #
TE1212-1W6BNT
JLCPCB Part #
C54443187
Package
SMD-6P,7.2x6.5mm
Description
1.5mH 12V 12V 1:1.06 1W 25uH 3kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,7.2x6.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerDIGENT
PackageSMD-6P,7.2x6.5mm
Inductance1.5mH
Power(Watts)1W
Primary Side Voltage12V
Tolerance±20%
Secondary Side Voltage12V
Isolation Voltage(Vrms)3kV
Leakage Inductance25uH
Secondary WindingSingle, Multi-tap
Turns Ratio1:1.06
Primary Winding(s)Single, Multi-tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TE1212-1W6BNT
TE1212-1W6BNT

* Images are for reference only

TE1212-1W6BNT

Extended
Manufacturer

DIGENT

MFR.Part #
TE1212-1W6BNT
JLCPCB Part #
C54443187
Package
SMD-6P,7.2x6.5mm
Description
1.5mH 12V 12V 1:1.06 1W 25uH 3kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,7.2x6.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE1212-1W6BNT

* Images are for reference only

TE1212-1W6BNT
Extended
Manufacturer

DIGENT

MFR.Part #
TE1212-1W6BNT
JLCPCB Part #
C54443187
Package
SMD-6P,7.2x6.5mm
Description
1.5mH 12V 12V 1:1.06 1W 25uH 3kV Single, Multi-tap Single, Multi-tap ±20% SMD-6P,7.2x6.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE1212-1W6BNT Specifications

TE1212-1W6BNT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerDIGENT
PackageSMD-6P,7.2x6.5mm
Inductance1.5mH
Power(Watts)1W
Primary Side Voltage12V
Tolerance±20%
Secondary Side Voltage12V
Isolation Voltage(Vrms)3kV
Leakage Inductance25uH
Secondary WindingSingle, Multi-tap
Turns Ratio1:1.06
Primary Winding(s)Single, Multi-tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE1212-1W6BNT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TE1212-1W6BNT Schematic Symbol & PCB Footprint

The TE1212-1W6BNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.