Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - General Purpose
  6. 20A10 TB
20A10 TB - 1
20A10 TB - 2
20A10 TB - 3
Extended1/3
* Images are for reference only
20A10 TB
Attributes
Value
Manufacturer
YFW
MFR.Part #
20A10 TB
JLCPCB Part #
C5444211
Package
R-6
Description
-50℃~+125℃ 10uA@1000V 1V@20A 1kV 20A 800A Independent R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerYFW
PackageR-6
Voltage - Forward(Vf@If)1V@20A
Non-Repetitive Peak Forward Surge Current800A
Voltage - DC Reverse(Vr)1kV
Operating Junction Temperature Range-50℃~+125℃
Diode ConfigurationStandalone
Current - Rectified20A
Reverse Leakage Current (Ir)10uA@1000V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - General Purpose
  6. 20A10 TB
20A10 TB

* Images are for reference only

20A10 TB

Extended
Manufacturer

YFW

MFR.Part #
20A10 TB
JLCPCB Part #
C5444211
Package
R-6
Description
-50℃~+125℃ 10uA@1000V 1V@20A 1kV 20A 800A Independent R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20A10 TB

* Images are for reference only

20A10 TB
Extended
Manufacturer

YFW

MFR.Part #
20A10 TB
JLCPCB Part #
C5444211
Package
R-6
Description
-50℃~+125℃ 10uA@1000V 1V@20A 1kV 20A 800A Independent R-6 Diodes - General Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20A10 TB Specifications

20A10 TB technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Diodes - General Purpose
ManufacturerYFW
PackageR-6
Voltage - Forward(Vf@If)1V@20A
Non-Repetitive Peak Forward Surge Current800A
Voltage - DC Reverse(Vr)1kV
Operating Junction Temperature Range-50℃~+125℃
Diode ConfigurationStandalone
Current - Rectified20A
Reverse Leakage Current (Ir)10uA@1000V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20A10 TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

20A10 TB Documents

20A10 TB datasheets or manufacturer documentation.

Datasheet: 20A10 TB Datasheet (PDF)

20A10 TB Schematic Symbol & PCB Footprint

The 20A10 TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.