


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Clock Frequency | 20MHz~80MHz、80MHz | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 80MHz | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port | |
| Signal-to-Noise Ratio | 59.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADC10080CIMTX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Clock Frequency | 20MHz~80MHz、80MHz | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 80MHz | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port | |
| Signal-to-Noise Ratio | 59.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC10080CIMTX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADC10080CIMTX/NOPB datasheets or manufacturer documentation.
Datasheet: ADC10080CIMTX/NOPB Datasheet (PDF)
The ADC10080CIMTX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.