


- Manufacturer
- MFR.Part #
- DAC8560ICDGKR
- JLCPCB Part #
- C544404
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 530uA SPI、QSPI Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 530uA | |
| Settling Time | 10us | |
| Resolution (Bits) | 16 | |
| Interface | SPI、QSPI |

* Images are for reference only
DAC8560ICDGKR
Extended- Manufacturer
- MFR.Part #
- DAC8560ICDGKR
- JLCPCB Part #
- C544404
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 530uA SPI、QSPI Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC8560ICDGKR
- JLCPCB Part #
- C544404
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 530uA SPI、QSPI Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC8560ICDGKR Specifications
DAC8560ICDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Function | Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source | |
| Integral non - linearity | 4LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 530uA | |
| Settling Time | 10us | |
| Resolution (Bits) | 16 | |
| Interface | SPI、QSPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8560ICDGKR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC8560ICDGKR Documents
DAC8560ICDGKR datasheets or manufacturer documentation.
Datasheet: DAC8560ICDGKR Datasheet (PDF)
DAC8560ICDGKR Schematic Symbol & PCB Footprint
The DAC8560ICDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.