Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC5661T2LP
2SC5661T2LP - 1
2SC5661T2LP - 2
2SC5661T2LP - 3
2SC5661T2LP - 4
Extended1/4
* Images are for reference only
2SC5661T2LP
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
2SC5661T2LP
JLCPCB Part #
C5443923
Package
VMT3
Description
-55℃~+150℃ 1 NPN 1.5GHz 150mW 20V 3V 500mV 500nA 50mA 82 NPN VMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerROHM Semicon
PackageVMT3
Operating Temperature-55℃~+150℃
Transition frequency(fT)1.5GHz
Collector - Emitter Voltage VCEO20V
Number1 NPN
DC Current Gain82
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)3V
Pd - Power Dissipation150mW
typeNPN
Current - Collector Cutoff500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC5661T2LP
2SC5661T2LP

* Images are for reference only

2SC5661T2LP

Extended
Manufacturer

ROHM Semicon

MFR.Part #
2SC5661T2LP
JLCPCB Part #
C5443923
Package
VMT3
Description
-55℃~+150℃ 1 NPN 1.5GHz 150mW 20V 3V 500mV 500nA 50mA 82 NPN VMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC5661T2LP

* Images are for reference only

2SC5661T2LP
Extended
Manufacturer

ROHM Semicon

MFR.Part #
2SC5661T2LP
JLCPCB Part #
C5443923
Package
VMT3
Description
-55℃~+150℃ 1 NPN 1.5GHz 150mW 20V 3V 500mV 500nA 50mA 82 NPN VMT3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC5661T2LP Specifications

2SC5661T2LP technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerROHM Semicon
PackageVMT3
Operating Temperature-55℃~+150℃
Transition frequency(fT)1.5GHz
Collector - Emitter Voltage VCEO20V
Number1 NPN
DC Current Gain82
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))500mV
Emitter-Base Voltage(Vebo)3V
Pd - Power Dissipation150mW
typeNPN
Current - Collector Cutoff500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC5661T2LP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SC5661T2LP Documents

2SC5661T2LP datasheets or manufacturer documentation.

Datasheet: 2SC5661T2LP Datasheet (PDF)

2SC5661T2LP Schematic Symbol & PCB Footprint

The 2SC5661T2LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.