Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS82140SILR
TPS82140SILR - 1
TPS82140SILR - 2
TPS82140SILR - 3
Extended1/3
* Images are for reference only
TPS82140SILR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS82140SILR
JLCPCB Part #
C544385
Package
USIP-8(3x2.8)
Description
-40℃~+110℃@(TJ) 1 20uA 2A 2MHz 3V~17V 900mV~6V Adjustable Buck Buck Built-in Yes USIP-8(3x2.8) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-8(3x2.8)
Operating Temperature-40℃~+110℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current2A
Quiescent Current20uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage900mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS82140SILR
TPS82140SILR

* Images are for reference only

TPS82140SILR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82140SILR
JLCPCB Part #
C544385
Package
USIP-8(3x2.8)
Description
-40℃~+110℃@(TJ) 1 20uA 2A 2MHz 3V~17V 900mV~6V Adjustable Buck Buck Built-in Yes USIP-8(3x2.8) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82140SILR

* Images are for reference only

TPS82140SILR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82140SILR
JLCPCB Part #
C544385
Package
USIP-8(3x2.8)
Description
-40℃~+110℃@(TJ) 1 20uA 2A 2MHz 3V~17V 900mV~6V Adjustable Buck Buck Built-in Yes USIP-8(3x2.8) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82140SILR Specifications

TPS82140SILR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-8(3x2.8)
Operating Temperature-40℃~+110℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply3V~17V
Output TypeAdjustable
Output Current2A
Quiescent Current20uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage900mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82140SILR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS82140SILR Documents

TPS82140SILR datasheets or manufacturer documentation.

Datasheet: TPS82140SILR Datasheet (PDF)

TPS82140SILR Schematic Symbol & PCB Footprint

The TPS82140SILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.