



- Manufacturer
- MFR.Part #
- AP5N50F
- JLCPCB Part #
- C5443681
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 13pF@25V 38W 500V 5A 60nC@10V 650pF@25V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 650pF@25V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF@25V | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 500V | |
| Pd - Power Dissipation | 38W |

* Images are for reference only
AP5N50F
Extended- Manufacturer
- MFR.Part #
- AP5N50F
- JLCPCB Part #
- C5443681
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 13pF@25V 38W 500V 5A 60nC@10V 650pF@25V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP5N50F
- JLCPCB Part #
- C5443681
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 13pF@25V 38W 500V 5A 60nC@10V 650pF@25V TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP5N50F Specifications
AP5N50F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 650pF@25V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF@25V | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 500V | |
| Pd - Power Dissipation | 38W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP5N50F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP5N50F Documents
AP5N50F datasheets or manufacturer documentation.
Datasheet: AP5N50F Datasheet (PDF)
AP5N50F Schematic Symbol & PCB Footprint
The AP5N50F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.