Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APS0420M2R2A
APS0420M2R2A - 1
APS0420M2R2A - 2
APS0420M2R2A - 3
Extended1/3
* Images are for reference only
APS0420M2R2A
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0420M2R2A
JLCPCB Part #
C54431770
Package
SMD,4.8x4.2mm
Description
2.2uH 4.55A 5.05A 57.5mΩ ±20% 一体成型电感 SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)5.05A
Inductance2.2uH
TypeMolded inductor
Current Rating4.55A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)57.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APS0420M2R2A
APS0420M2R2A

* Images are for reference only

APS0420M2R2A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0420M2R2A
JLCPCB Part #
C54431770
Package
SMD,4.8x4.2mm
Description
2.2uH 4.55A 5.05A 57.5mΩ ±20% 一体成型电感 SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0420M2R2A

* Images are for reference only

APS0420M2R2A
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0420M2R2A
JLCPCB Part #
C54431770
Package
SMD,4.8x4.2mm
Description
2.2uH 4.55A 5.05A 57.5mΩ ±20% 一体成型电感 SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0420M2R2A Specifications

APS0420M2R2A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)5.05A
Inductance2.2uH
TypeMolded inductor
Current Rating4.55A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)57.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS0420M2R2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS0420M2R2A Schematic Symbol & PCB Footprint

The APS0420M2R2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.