Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C5534AZHHA05
TMS320C5534AZHHA05
Extended
* Images are for reference only
TMS320C5534AZHHA05
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320C5534AZHHA05
JLCPCB Part #
C544302
Package
UBGA-144
Description
-40℃~+85℃ UBGA-144 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageUBGA-144
Clock Rate50MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryROM (128kB)
On-chip RAM256KB
Voltage - Core1.05V
Voltage - I/O1.8V、2.5V、2.75V、3.3V
communication interfaceI2S、USB、I2C、UART、SPI、MMC/SD
FeaturesRTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C5534AZHHA05
TMS320C5534AZHHA05

* Images are for reference only

TMS320C5534AZHHA05

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C5534AZHHA05
JLCPCB Part #
C544302
Package
UBGA-144
Description
-40℃~+85℃ UBGA-144 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C5534AZHHA05

* Images are for reference only

TMS320C5534AZHHA05
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C5534AZHHA05
JLCPCB Part #
C544302
Package
UBGA-144
Description
-40℃~+85℃ UBGA-144 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C5534AZHHA05 Specifications

TMS320C5534AZHHA05 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageUBGA-144
Clock Rate50MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryROM (128kB)
On-chip RAM256KB
Voltage - Core1.05V
Voltage - I/O1.8V、2.5V、2.75V、3.3V
communication interfaceI2S、USB、I2C、UART、SPI、MMC/SD
FeaturesRTC and timer、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration、DMA data transfer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C5534AZHHA05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320C5534AZHHA05 Documents

TMS320C5534AZHHA05 datasheets or manufacturer documentation.

Datasheet: TMS320C5534AZHHA05 Datasheet (PDF)

TMS320C5534AZHHA05 Schematic Symbol & PCB Footprint

The TMS320C5534AZHHA05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.