Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED6S
PLED6S - 1
PLED6S - 2
PLED6S - 3
PLED6S - 4
Extended1/4
* Images are for reference only
PLED6S
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
PLED6S
JLCPCB Part #
C5441346
Package
DO-214
Description
-40℃~+150℃ 1.5V 1A 5mA 6V DO-214 LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerLittelfuse
PackageDO-214
Operating Temperature-40℃~+150℃
Current - On State(It(RMS))1A
Trigger Voltage6V
Hold Current5mA
On - State Voltage(VT)1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. LED Protection
  6. PLED6S
PLED6S

* Images are for reference only

PLED6S

Extended
Manufacturer

Littelfuse

MFR.Part #
PLED6S
JLCPCB Part #
C5441346
Package
DO-214
Description
-40℃~+150℃ 1.5V 1A 5mA 6V DO-214 LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED6S

* Images are for reference only

PLED6S
Extended
Manufacturer

Littelfuse

MFR.Part #
PLED6S
JLCPCB Part #
C5441346
Package
DO-214
Description
-40℃~+150℃ 1.5V 1A 5mA 6V DO-214 LED Protection ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLED6S Specifications

PLED6S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/LED Protection
ManufacturerLittelfuse
PackageDO-214
Operating Temperature-40℃~+150℃
Current - On State(It(RMS))1A
Trigger Voltage6V
Hold Current5mA
On - State Voltage(VT)1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLED6S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PLED6S Documents

PLED6S datasheets or manufacturer documentation.

Datasheet: PLED6S Datasheet (PDF)

PLED6S Schematic Symbol & PCB Footprint

The PLED6S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.