



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TAI-TECH | |
| Package | SMD,2.4x1.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 520mA | |
| Inductance @ Frequency | 4.7uH@7.9MHz | |
| DC Resistance(DCR) | 430mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SWF2012RF-4R7K-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TAI-TECH | |
| Package | SMD,2.4x1.7mm | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 520mA | |
| Inductance @ Frequency | 4.7uH@7.9MHz | |
| DC Resistance(DCR) | 430mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWF2012RF-4R7K-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SWF2012RF-4R7K-P datasheets or manufacturer documentation.
Datasheet: SWF2012RF-4R7K-P Datasheet (PDF)
The SWF2012RF-4R7K-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.