



- Manufacturer
- MFR.Part #
- DMT10H072LFDF-7
- JLCPCB Part #
- C5441266
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.8W 100V 2.5pF 228pF 3V 4.5nC@10V 4A 62mΩ@10V 89.3pF UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 228pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 89.3pF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 62mΩ@10V |

* Images are for reference only
DMT10H072LFDF-7
Extended- Manufacturer
- MFR.Part #
- DMT10H072LFDF-7
- JLCPCB Part #
- C5441266
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.8W 100V 2.5pF 228pF 3V 4.5nC@10V 4A 62mΩ@10V 89.3pF UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMT10H072LFDF-7
- JLCPCB Part #
- C5441266
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.8W 100V 2.5pF 228pF 3V 4.5nC@10V 4A 62mΩ@10V 89.3pF UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMT10H072LFDF-7 Specifications
DMT10H072LFDF-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 228pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 4.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 89.3pF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 62mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMT10H072LFDF-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMT10H072LFDF-7 Documents
DMT10H072LFDF-7 datasheets or manufacturer documentation.
Datasheet: DMT10H072LFDF-7 Datasheet (PDF)
DMT10H072LFDF-7 Schematic Symbol & PCB Footprint
The DMT10H072LFDF-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.