Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY8816DFC
SY8816DFC - 1
SY8816DFC - 2
SY8816DFC - 3
Extended1/3
* Images are for reference only
SY8816DFC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY8816DFC
JLCPCB Part #
C5440878
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 1.2MHz 2.75V~6V 60uA 6A Adjustable Buck Buck Built-in Yes DFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageDFN-8(2x2)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current6A
Quiescent Current60uA
FeaturesOvercurrent Protection、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY8816DFC
SY8816DFC

* Images are for reference only

SY8816DFC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8816DFC
JLCPCB Part #
C5440878
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 1.2MHz 2.75V~6V 60uA 6A Adjustable Buck Buck Built-in Yes DFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8816DFC

* Images are for reference only

SY8816DFC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY8816DFC
JLCPCB Part #
C5440878
Package
DFN-8(2x2)
Description
-40℃~+125℃ 1 1.2MHz 2.75V~6V 60uA 6A Adjustable Buck Buck Built-in Yes DFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY8816DFC Specifications

SY8816DFC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageDFN-8(2x2)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current6A
Quiescent Current60uA
FeaturesOvercurrent Protection、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY8816DFC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY8816DFC Documents

SY8816DFC datasheets or manufacturer documentation.

Datasheet: SY8816DFC Datasheet (PDF)

SY8816DFC Schematic Symbol & PCB Footprint

The SY8816DFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.