Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608R24554K83
DPX1608R24554K83 - 1
DPX1608R24554K83 - 2
DPX1608R24554K83 - 3
Extended1/3
* Images are for reference only
DPX1608R24554K83
Attributes
Value
Manufacturer
HEK
MFR.Part #
DPX1608R24554K83
JLCPCB Part #
C5440859
Package
0603
Description
-40℃~+85℃ 0.5dB 10dB 10dB 1dB 2.4GHz~2.5GHz 25dB 32dB 4.9GHz~6GHz 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerHEK
Package0603
High band range4.9GHz~6GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)32dB
Low Band Attenuation (Min)25dB
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608R24554K83
DPX1608R24554K83

* Images are for reference only

DPX1608R24554K83

Extended
Manufacturer

HEK

MFR.Part #
DPX1608R24554K83
JLCPCB Part #
C5440859
Package
0603
Description
-40℃~+85℃ 0.5dB 10dB 10dB 1dB 2.4GHz~2.5GHz 25dB 32dB 4.9GHz~6GHz 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608R24554K83

* Images are for reference only

DPX1608R24554K83
Extended
Manufacturer

HEK

MFR.Part #
DPX1608R24554K83
JLCPCB Part #
C5440859
Package
0603
Description
-40℃~+85℃ 0.5dB 10dB 10dB 1dB 2.4GHz~2.5GHz 25dB 32dB 4.9GHz~6GHz 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608R24554K83 Specifications

DPX1608R24554K83 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerHEK
Package0603
High band range4.9GHz~6GHz
High band insertion loss (Max)1dB
Operating Temperature-40℃~+85℃
Low band range2.4GHz~2.5GHz
High Band Attenuation (Min)32dB
Low Band Attenuation (Min)25dB
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX1608R24554K83. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPX1608R24554K83 Schematic Symbol & PCB Footprint

The DPX1608R24554K83 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.