Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4211
TX4211 - 1
TX4211 - 2
TX4211 - 3
Extended1/3
* Images are for reference only
TX4211
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4211
JLCPCB Part #
C5440788
Package
SOT-23-6L
Description
-40℃~+85℃@(TA) 1 1.2MHz 100uA 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOT-23-6L
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~24V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4211
TX4211

* Images are for reference only

TX4211

Extended
Manufacturer

XDS

MFR.Part #
TX4211
JLCPCB Part #
C5440788
Package
SOT-23-6L
Description
-40℃~+85℃@(TA) 1 1.2MHz 100uA 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4211

* Images are for reference only

TX4211
Extended
Manufacturer

XDS

MFR.Part #
TX4211
JLCPCB Part #
C5440788
Package
SOT-23-6L
Description
-40℃~+85℃@(TA) 1 1.2MHz 100uA 2A 2V~24V Adjustable Boost Boost Built-in SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4211 Specifications

TX4211 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOT-23-6L
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~24V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4211. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4211 Documents

TX4211 datasheets or manufacturer documentation.

Datasheet: TX4211 Datasheet (PDF)

TX4211 Schematic Symbol & PCB Footprint

The TX4211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.