Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SK6665
SK6665
Extended
* Images are for reference only
SK6665
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK6665
JLCPCB Part #
C54407847
Package
DFN-10L(4x4)
Description
-40℃~+125℃ 1 200kHz~1MHz 200uA 5A 800mV~50V 9V~60V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting Step-down type DFN-10L(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSuntek
PackageDFN-10L(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz~1MHz
Voltage - Supply9V~60V
Output TypeAdjustable
Output Current5A
Quiescent Current200uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~50V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SK6665
SK6665

* Images are for reference only

SK6665

Extended
Manufacturer

Suntek

MFR.Part #
SK6665
JLCPCB Part #
C54407847
Package
DFN-10L(4x4)
Description
-40℃~+125℃ 1 200kHz~1MHz 200uA 5A 800mV~50V 9V~60V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting Step-down type DFN-10L(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6665

* Images are for reference only

SK6665
Extended
Manufacturer

Suntek

MFR.Part #
SK6665
JLCPCB Part #
C54407847
Package
DFN-10L(4x4)
Description
-40℃~+125℃ 1 200kHz~1MHz 200uA 5A 800mV~50V 9V~60V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting Step-down type DFN-10L(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK6665 Specifications

SK6665 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSuntek
PackageDFN-10L(4x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz~1MHz
Voltage - Supply9V~60V
Output TypeAdjustable
Output Current5A
Quiescent Current200uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~50V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK6665. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK6665 Schematic Symbol & PCB Footprint

The SK6665 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.