Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BDR6121G
BDR6121G - 1
BDR6121G - 2
BDR6121G - 3
Extended1/3
* Images are for reference only
BDR6121G
Attributes
Value
Manufacturer
Bardeen Micro.
MFR.Part #
BDR6121G
JLCPCB Part #
C5440775
Package
SOP8
Description
1.55A 1.8V~8.5V 100nA 3A 550mΩ Yes SOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBardeen Micro.
PackageSOP8
TechnologyYes
Voltage - Supply1.8V~8.5V
Output Current1.55A
Quiescent Current(Iq)100nA
RDS(on)550mΩ
Peak Current3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BDR6121G
BDR6121G

* Images are for reference only

BDR6121G

Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6121G
JLCPCB Part #
C5440775
Package
SOP8
Description
1.55A 1.8V~8.5V 100nA 3A 550mΩ Yes SOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6121G

* Images are for reference only

BDR6121G
Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6121G
JLCPCB Part #
C5440775
Package
SOP8
Description
1.55A 1.8V~8.5V 100nA 3A 550mΩ Yes SOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6121G Specifications

BDR6121G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBardeen Micro.
PackageSOP8
TechnologyYes
Voltage - Supply1.8V~8.5V
Output Current1.55A
Quiescent Current(Iq)100nA
RDS(on)550mΩ
Peak Current3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDR6121G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDR6121G Documents

BDR6121G datasheets or manufacturer documentation.

Datasheet: BDR6121G Datasheet (PDF)

BDR6121G Schematic Symbol & PCB Footprint

The BDR6121G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.