


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD5050-6P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -25℃~+80℃ | |
| Color Temperature | 2800K~3200K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm x 5mm square LED | |
| Power(Watts) | 200mW | |
| Lumens | 13lm~27lm | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-5050WWC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD5050-6P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -25℃~+80℃ | |
| Color Temperature | 2800K~3200K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5mm x 5mm square LED | |
| Power(Watts) | 200mW | |
| Lumens | 13lm~27lm | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Yellow Lens | |
| Voltage - Forward(Vf) | 2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-5050WWC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-5050WWC datasheets or manufacturer documentation.
Datasheet: XL-5050WWC Datasheet (PDF)
The XL-5050WWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.