Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA851RGTT
INA851RGTT - 1
INA851RGTT - 2
INA851RGTT - 3
Extended1/3
* Images are for reference only
INA851RGTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA851RGTT
JLCPCB Part #
C5440342
Package
VQFN-16
Description
-18V~-4V、4V~18V -40℃~+125℃ 1 100nV/℃ 106dB 10mA 10uV 110dB 22MHz 240ns 3.2nV/√Hz@1kHz 36V 37V/us 500pA 5nA 5pA/℃ 6mA 8V~36V Differential Rail-to-Rail Input, Rail-to-Rail Output VQFN-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16
Operating Temperature-40℃~+125℃
Voltage Gain0.2V/V~10000V/V
Output TypeDifferential
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)500pA
Output Current10mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Single Supply8V~36V
Slew Rate37V/us
Quiescent Current(Iq)6mA
Power Supply Rejection Ratio (PSRR)110dB
Common Mode Rejection Ratio(CMRR)106dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
-3dB Bandwidth22MHz
Number of Channels1
Gain Error0.02%
Settling time240ns
Input Voltage Noise Density3.2nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage protection、Integrated ADC driver
Ib - Input Bias Current5nA
Input Offset Current Drift (Ios TC)5pA/℃
Dual Supply-18V~-4V、4V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA851RGTT
INA851RGTT

* Images are for reference only

INA851RGTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA851RGTT
JLCPCB Part #
C5440342
Package
VQFN-16
Description
-18V~-4V、4V~18V -40℃~+125℃ 1 100nV/℃ 106dB 10mA 10uV 110dB 22MHz 240ns 3.2nV/√Hz@1kHz 36V 37V/us 500pA 5nA 5pA/℃ 6mA 8V~36V Differential Rail-to-Rail Input, Rail-to-Rail Output VQFN-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA851RGTT

* Images are for reference only

INA851RGTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA851RGTT
JLCPCB Part #
C5440342
Package
VQFN-16
Description
-18V~-4V、4V~18V -40℃~+125℃ 1 100nV/℃ 106dB 10mA 10uV 110dB 22MHz 240ns 3.2nV/√Hz@1kHz 36V 37V/us 500pA 5nA 5pA/℃ 6mA 8V~36V Differential Rail-to-Rail Input, Rail-to-Rail Output VQFN-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA851RGTT Specifications

INA851RGTT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16
Operating Temperature-40℃~+125℃
Voltage Gain0.2V/V~10000V/V
Output TypeDifferential
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)500pA
Output Current10mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Single Supply8V~36V
Slew Rate37V/us
Quiescent Current(Iq)6mA
Power Supply Rejection Ratio (PSRR)110dB
Common Mode Rejection Ratio(CMRR)106dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
-3dB Bandwidth22MHz
Number of Channels1
Gain Error0.02%
Settling time240ns
Input Voltage Noise Density3.2nV/√Hz@1kHz
FeaturesExternal resistor gain、Overvoltage protection、Integrated ADC driver
Ib - Input Bias Current5nA
Input Offset Current Drift (Ios TC)5pA/℃
Dual Supply-18V~-4V、4V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA851RGTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA851RGTT Documents

INA851RGTT datasheets or manufacturer documentation.

Datasheet: INA851RGTT Datasheet (PDF)

INA851RGTT Schematic Symbol & PCB Footprint

The INA851RGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.