Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AC6951C8
AC6951C8 - 1
AC6951C8 - 2
AC6951C8 - 3
AC6951C8 - 4
Extended1/4
* Images are for reference only
AC6951C8
Attributes
Value
Manufacturer
JieLi Tech
MFR.Part #
AC6951C8
JLCPCB Part #
C5440133
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerJieLi Tech
PackageLQFP-48(7x7)
Operating Temperature-20℃~+70℃
DAC (Bit)16bit
Program Memory TypeFLASH
Number of I/O35
Oscillator TypeExternal
CPU Maximum Speed240MHz
Voltage - Supply2.2V~5.5V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AC6951C8
AC6951C8

* Images are for reference only

AC6951C8

Extended
Manufacturer

JieLi Tech

MFR.Part #
AC6951C8
JLCPCB Part #
C5440133
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC6951C8

* Images are for reference only

AC6951C8
Extended
Manufacturer

JieLi Tech

MFR.Part #
AC6951C8
JLCPCB Part #
C5440133
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AC6951C8 Specifications

AC6951C8 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerJieLi Tech
PackageLQFP-48(7x7)
Operating Temperature-20℃~+70℃
DAC (Bit)16bit
Program Memory TypeFLASH
Number of I/O35
Oscillator TypeExternal
CPU Maximum Speed240MHz
Voltage - Supply2.2V~5.5V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC6951C8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AC6951C8 Documents

AC6951C8 datasheets or manufacturer documentation.

Datasheet: AC6951C8 Datasheet (PDF)

AC6951C8 Schematic Symbol & PCB Footprint

The AC6951C8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.