Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HTR3310SQER
HTR3310SQER - 1
Extended
* Images are for reference only
HTR3310SQER
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTR3310SQER
JLCPCB Part #
C5439807
Package
QFN-20L(3x3)
Description
-40℃~+85℃ 10 2.5V~5.5V 37mA Analog、PWM QFN-20L(3x3) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-20L(3x3)
Number of Channels10
Voltage - Input(DC)2.5V~5.5V
Output Current37mA
DimmingAnalog、PWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HTR3310SQER
HTR3310SQER

* Images are for reference only

HTR3310SQER

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTR3310SQER
JLCPCB Part #
C5439807
Package
QFN-20L(3x3)
Description
-40℃~+85℃ 10 2.5V~5.5V 37mA Analog、PWM QFN-20L(3x3) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTR3310SQER

* Images are for reference only

HTR3310SQER
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTR3310SQER
JLCPCB Part #
C5439807
Package
QFN-20L(3x3)
Description
-40℃~+85℃ 10 2.5V~5.5V 37mA Analog、PWM QFN-20L(3x3) LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTR3310SQER Specifications

HTR3310SQER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-20L(3x3)
Number of Channels10
Voltage - Input(DC)2.5V~5.5V
Output Current37mA
DimmingAnalog、PWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTR3310SQER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTR3310SQER Documents

HTR3310SQER datasheets or manufacturer documentation.

Datasheet: HTR3310SQER Datasheet (PDF)

HTR3310SQER Schematic Symbol & PCB Footprint

The HTR3310SQER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.