XCL103D503CR-G - 1
XCL103D503CR-G - 2
XCL103D503CR-G - 3
Extended1/3
* Images are for reference only
XCL103D503CR-G
Attributes
Value
Manufacturer
MFR.Part #
XCL103D503CR-G
JLCPCB Part #
C5439677
Package
TDFN-6-EP(2x2.5)
Description
-40℃~+85℃@(TA) 1 3MHz 450mA 650mV~6V Boost Boost Built-in TDFN-6-EP(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTorex Semicon
PackageTDFN-6-EP(2x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching3MHz
Voltage - Supply650mV~6V
Output TypeFixed
Output Current450mA
Quiescent Current26uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Protection latch
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1