
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.95mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of Pins | 8P | |
| Pins Structure | 1x8P | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Z-Height of the Board | 2.9mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1734709-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.95mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10.3mm | |
| Number of Pins | 8P | |
| Pins Structure | 1x8P | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Z-Height of the Board | 2.9mm | |
| Number of PINs Per Row | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1734709-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1734709-8 datasheets or manufacturer documentation.
The 1734709-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.