Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CS1V 250 P00
CS1V 250 P00 - 1
CS1V 250 P00 - 2
CS1V 250 P00 - 3
Extended1/3
* Images are for reference only
CS1V 250 P00
Attributes
Value
Manufacturer
CHIPSENSE
MFR.Part #
CS1V 250 P00
JLCPCB Part #
C54349898
Package
Plugin
Description
-40℃~+85℃ 2.7mV/A 200kHz 3kVrms 4.75V~5.25V Support ±380A 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range±380A
Operating Temperature-40℃~+85℃
Sensitivity2.7mV/A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Band Width200kHz
Isolation Voltage(Vrms)3kVrms
Response Time (tr)1us、3us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CS1V 250 P00
CS1V 250 P00

* Images are for reference only

CS1V 250 P00

Extended
Manufacturer

CHIPSENSE

MFR.Part #
CS1V 250 P00
JLCPCB Part #
C54349898
Package
Plugin
Description
-40℃~+85℃ 2.7mV/A 200kHz 3kVrms 4.75V~5.25V Support ±380A 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS1V 250 P00

* Images are for reference only

CS1V 250 P00
Extended
Manufacturer

CHIPSENSE

MFR.Part #
CS1V 250 P00
JLCPCB Part #
C54349898
Package
Plugin
Description
-40℃~+85℃ 2.7mV/A 200kHz 3kVrms 4.75V~5.25V Support ±380A 插件 Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS1V 250 P00 Specifications

CS1V 250 P00 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackagePlugin
Current Range±380A
Operating Temperature-40℃~+85℃
Sensitivity2.7mV/A
Voltage - Supply4.75V~5.25V
Bidirectional Current DetectionSupport
Band Width200kHz
Isolation Voltage(Vrms)3kVrms
Response Time (tr)1us、3us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS1V 250 P00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS1V 250 P00 Schematic Symbol & PCB Footprint

The CS1V 250 P00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.